Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1.5KE18A-AT/TR13 | |
|---|---|
| DigiKey Part Number | 13-1.5KE18A-AT/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE18A-AT/TR13 | 
| Description | TVS DIODE 15.3VWM 25.2VC DO201 | 
| Manufacturer Standard Lead Time | 33 Weeks | 
| Customer Reference | |
| Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15.3V | |
| Voltage - Breakdown (Min) | 17.1V | |
| Voltage - Clamping (Max) @ Ipp | 25.2V | |
| Current - Peak Pulse (10/1000µs) | 60.3A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | Automotive | |
| Qualification | AEC-Q101 | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.200 | kr.1.02022 | kr.1,224.26 | 
| 2.400 | kr.0.93299 | kr.2,239.18 | 
| 3.600 | kr.0.88814 | kr.3,197.30 | 
| 6.000 | kr.0.83744 | kr.5,024.64 | 
| 8.400 | kr.0.80727 | kr.6,781.07 | 
| 12.000 | kr.0.77783 | kr.9,333.96 | 
| 30.000 | kr.0.74280 | kr.22,284.00 | 
| Unit Price without VAT: | kr.1.02022 | 
|---|---|
| Unit Price with VAT: | kr.1.27528 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark