431KD14J-P10TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 300
Unit Price: kr.2.03000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 650
Unit Price: kr.2.41000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.84973

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.01971

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.35550
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD14J-P10TB

DigiKey Part Number
13-431KD14J-P10TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
431KD14J-P10TB
Description
VARISTOR 430V 6KA DISC 14MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
155J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
460 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431KD14JYAGEO30013-431KD14J-NDkr.2.03000Parametric Equivalent
431KD14J-FYAGEO013-431KD14J-F-NDkr.0.84973Parametric Equivalent
431KD14J-FP10YAGEO013-431KD14J-FP10-NDkr.0.84973Parametric Equivalent
431KD14J-FP10TBYAGEO013-431KD14J-FP10TB-NDkr.1.01971Parametric Equivalent
431KD14J-FP10TRYAGEO65013-431KD14J-FP10TRCT-NDkr.2.41000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.000kr.0.97099kr.3,883.96
Unit Price without VAT:kr.0.97099
Unit Price with VAT:kr.1.21374