431KD10J-TB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92961

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.99120

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92961

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.92961

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18638

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18638

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14488

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.11267

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18638

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.14488
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD10J-TB

DigiKey Part Number
13-431KD10J-TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
431KD10J-TB
Description
VARISTOR 430V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
473 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
80J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
230 pF @ 1 kHz
Maximum AC Volts
275 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
350 V
Mounting Type
Through Hole
Varistor Voltage (Min)
387 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
430 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
431KD10JYAGEO013-431KD10J-NDkr.0.99120Parametric Equivalent
431KD10J-FYAGEO013-431KD10J-F-NDkr.0.99120Parametric Equivalent
431KD10J-FTBYAGEO013-431KD10J-FTB-NDkr.0.99120Parametric Equivalent
431KD10J-FTRYAGEO013-431KD10J-FTR-NDkr.0.92961Parametric Equivalent
431KD10J-OYAGEO013-431KD10J-O-NDkr.0.99120Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.0.99120kr.495.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.99120
Unit Price with VAT:kr.1.23900