Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

3RL470M-5-S | |
|---|---|
DigiKey Part Number | 13-3RL470M-5-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3RL470M-5-S |
Description | GDT 470V 5KA 3 POLE SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 470 V 5000A (5kA) ±20% 3 Pole Surface Mount |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 3 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 470 V | Package / Case 3-SMD Cylinder Square End |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3RL470M-6-SSS | YAGEO | 0 | 13-3RL470M-6-SSSTR-ND | kr.3.43377 | Parametric Equivalent |
| 2052-47-SM-RPLF | Bourns Inc. | 0 | 2052-47-SM-RPLFTR-ND | kr.4.59827 | Parametric Equivalent |
| 2054-47-SM-RPLF | Bourns Inc. | 0 | 2054-47-SM-RPLFTR-ND | kr.5.06112 | Parametric Equivalent |
| B88069X8481T123 | TDK | 0 | 495-B88069X8481T123TR-ND | kr.7.25308 | Parametric Equivalent |
| B88069X8861T902 | TDK | 0 | 495-77531-2-ND | kr.8.52060 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | kr.2.55580 | kr.23,002.20 |
| Unit Price without VAT: | kr.2.55580 |
|---|---|
| Unit Price with VAT: | kr.3.19475 |






