2052-47-SM-RPLF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: kr.5.06112
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.55580
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.3.43377
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.7.25308
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.8.52060
Datasheet
Gas Discharge Tube 470 V 5000A (5kA) ±20% 3 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2052-47-SM-RPLF

DigiKey Part Number
2052-47-SM-RPLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2052-47-SM-RPLF
Description
GDT 470V 5KA 3 POLE SMD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 470 V 5000A (5kA) ±20% 3 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2052-47-SM-RPLF Models
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
3
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Package / Case
3-SMD Cylinder Square End
Voltage - DC Spark Over (Nom)
470 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2054-47-SM-RPLFBourns Inc.02054-47-SM-RPLFTR-NDkr.5.06112Parametric Equivalent
3RL470M-5-SYAGEO013-3RL470M-5-STR-NDkr.2.55580Parametric Equivalent
3RL470M-6-SSSYAGEO013-3RL470M-6-SSSTR-NDkr.3.43377Parametric Equivalent
B88069X8481T123TDK0495-B88069X8481T123TR-NDkr.7.25308Parametric Equivalent
B88069X8861T902TDK0495-77531-2-NDkr.8.52060Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.700kr.4.59827kr.12,415.33
Manufacturers Standard Package
Unit Price without VAT:kr.4.59827
Unit Price with VAT:kr.5.74784