391KH14-P10 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.97579
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02455
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02455
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22958
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22959
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22958
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22959
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02455
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.02455
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22958
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22959
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22958
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.22959
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.17104
Datasheet
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

391KH14-P10

DigiKey Part Number
13-391KH14-P10-ND
Manufacturer
Manufacturer Product Number
391KH14-P10
Description
VARISTOR 390V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
100J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
510 pF @ 1 kHz
Maximum AC Volts
250 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
391KH14YAGEO013-391KH14-NDkr.0.97579Parametric Equivalent
391KH14-FYAGEO013-391KH14-F-NDkr.1.02455Parametric Equivalent
391KH14-FP10YAGEO013-391KH14-FP10-NDkr.1.02455Parametric Equivalent
391KH14-FP10TBYAGEO013-391KH14-FP10TB-NDkr.1.22958Parametric Equivalent
391KH14-FP10TRYAGEO013-391KH14-FP10TR-NDkr.1.22959Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
3.000kr.0.97579kr.2,927.37
Unit Price without VAT:kr.0.97579
Unit Price with VAT:kr.1.21974