Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

391KH14-FTR | |
|---|---|
DigiKey Part Number | 13-391KH14-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 391KH14-FTR |
Description | VARISTOR 390V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 390 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 100J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 510 pF @ 1 kHz |
Maximum AC Volts 250 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 391KH14 | YAGEO | 0 | 13-391KH14-ND | kr.1.35550 | Parametric Equivalent |
| 391KH14-F | YAGEO | 0 | 13-391KH14-F-ND | kr.1.35550 | Parametric Equivalent |
| 391KH14-FP10 | YAGEO | 0 | 13-391KH14-FP10-ND | kr.1.35550 | Parametric Equivalent |
| 391KH14-FP10TB | YAGEO | 0 | 13-391KH14-FP10TB-ND | kr.1.24962 | Parametric Equivalent |
| 391KH14-FP10TR | YAGEO | 0 | 13-391KH14-FP10TR-ND | kr.1.21495 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | kr.1.21495 | kr.728.97 |
| Unit Price without VAT: | kr.1.21495 |
|---|---|
| Unit Price with VAT: | kr.1.51869 |


