390KD07J-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46143
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46143
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43163
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46143
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43163
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41229
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43163
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41229
Datasheet
39 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

390KD07J-FTR

DigiKey Part Number
13-390KD07J-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
390KD07J-FTR
Description
VARISTOR 39V 500A DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 V 500 A Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
43 V
Manufacturer
YAGEO
Current - Surge
500 A
Series
Energy
4J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1300 pF @ 1 kHz
Maximum AC Volts
25 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
31 V
Mounting Type
Through Hole
Varistor Voltage (Min)
35 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
39 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
390KD07JYAGEO013-390KD07J-NDkr.0.46143Parametric Equivalent
390KD07J-FYAGEO013-390KD07J-F-NDkr.0.46143Parametric Equivalent
390KD07J-FTBYAGEO013-390KD07J-FTB-NDkr.0.43163Parametric Equivalent
390KD07J-OYAGEO013-390KD07J-O-NDkr.0.46143Parametric Equivalent
390KD07J-OTBYAGEO013-390KD07J-OTB-NDkr.0.43163Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.41229kr.824.58
Manufacturers Standard Package
Unit Price without VAT:kr.0.41229
Unit Price with VAT:kr.0.51536