Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

201KH20J-FTR | |
|---|---|
DigiKey Part Number | 13-201KH20J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 201KH20J-FTR |
Description | VARISTOR 200V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 220 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 140J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2000 pF @ 1 kHz |
Maximum AC Volts 130 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 170 V | Mounting Type Through Hole |
Varistor Voltage (Min) 180 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 200 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 201KH20J | YAGEO | 0 | 13-201KH20J-ND | kr.2.70813 | Parametric Equivalent |
| 201KH20J-F | YAGEO | 0 | 13-201KH20J-F-ND | kr.2.70813 | Parametric Equivalent |
| 201KH20J-FP7.5 | YAGEO | 0 | 13-201KH20J-FP7.5-ND | kr.2.70813 | Parametric Equivalent |
| 201KH20J-FP7.5TB | YAGEO | 0 | 13-201KH20J-FP7.5TB-ND | kr.2.70813 | Parametric Equivalent |
| 201KH20J-FP7.5TR | YAGEO | 0 | 13-201KH20J-FP7.5TR-ND | kr.2.70813 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.2.70813 | kr.1,083.25 |
| Unit Price without VAT: | kr.2.70813 |
|---|---|
| Unit Price with VAT: | kr.3.38516 |


