Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

331KH20-O | |
|---|---|
DigiKey Part Number | 13-331KH20-O-ND |
Manufacturer | |
Manufacturer Product Number | 331KH20-O |
Description | VARISTOR 330V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 363 V |
Manufacturer YAGEO | Current - Surge 6.5 kA |
Series | Energy 150J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1200 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 331KH20 | YAGEO | 0 | 13-331KH20-ND | kr.3.28461 | Parametric Equivalent |
| 331KH20-F | YAGEO | 0 | 13-331KH20-F-ND | kr.3.44867 | Parametric Equivalent |
| 331KH20-FP7.5 | YAGEO | 0 | 13-331KH20-FP7.5-ND | kr.3.44867 | Parametric Equivalent |
| 331KH20-FP7.5TB | YAGEO | 0 | 13-331KH20-FP7.5TB-ND | kr.4.13849 | Parametric Equivalent |
| 331KH20-FP7.5TR | YAGEO | 0 | 13-331KH20-FP7.5TR-ND | kr.4.13849 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.44867 | kr.10,346.01 |
| Unit Price without VAT: | kr.3.44867 |
|---|---|
| Unit Price with VAT: | kr.4.31084 |


