331KH14J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.70293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.70293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.60360
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.53935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.60360
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.53935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.70293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.70293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.60360
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.53935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.60360
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.53935
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.70293
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.60360
Datasheet
330 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH14J

DigiKey Part Number
13-331KH14J-ND
Manufacturer
Manufacturer Product Number
331KH14J
Description
VARISTOR 330V 6KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
115J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
610 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KH14J-FYAGEO013-331KH14J-F-NDkr.1.70293Parametric Equivalent
331KH14J-FP10YAGEO013-331KH14J-FP10-NDkr.1.70293Parametric Equivalent
331KH14J-FP10TBYAGEO013-331KH14J-FP10TB-NDkr.1.60360Parametric Equivalent
331KH14J-FP10TRYAGEO013-331KH14J-FP10TR-NDkr.1.53935Parametric Equivalent
331KH14J-FTBYAGEO013-331KH14J-FTB-NDkr.1.60360Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.1.77983kr.533.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.77983
Unit Price with VAT:kr.2.22479