331KH14-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.16371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.16371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.16371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.21495
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.16371
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.29415
Datasheet
330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH14-TR

DigiKey Part Number
13-331KH14-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
331KH14-TR
Description
VARISTOR 330V 4.5KA DISC 14MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
4.5 kA
Series
Energy
85J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
610 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KH14YAGEO013-331KH14-NDkr.1.29415Parametric Equivalent
331KH14-FYAGEO013-331KH14-F-NDkr.1.29415Parametric Equivalent
331KH14-FP10YAGEO013-331KH14-FP10-NDkr.1.29415Parametric Equivalent
331KH14-FP10TBYAGEO013-331KH14-FP10TB-NDkr.1.21495Parametric Equivalent
331KH14-FP10TRYAGEO013-331KH14-FP10TR-NDkr.1.16371Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.1.16371kr.930.97
Manufacturers Standard Package
Unit Price without VAT:kr.1.16371
Unit Price with VAT:kr.1.45464