Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Varistor Voltage (Max) 363 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 85J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 610 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 331KH14 | YAGEO | 0 | 13-331KH14-ND | kr.0.84924 | Parametric Equivalent |
| 331KH14-F | YAGEO | 0 | 13-331KH14-F-ND | kr.0.89147 | Parametric Equivalent |
| 331KH14-FP10TB | YAGEO | 0 | 13-331KH14-FP10TB-ND | kr.1.06997 | Parametric Equivalent |
| 331KH14-FP10TR | YAGEO | 0 | 13-331KH14-FP10TR-ND | kr.1.06996 | Parametric Equivalent |
| 331KH14-FTB | YAGEO | 0 | 13-331KH14-FTB-ND | kr.1.06997 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.89147 | kr.1,782.94 |
| Unit Price without VAT: | kr.0.89147 |
|---|---|
| Unit Price with VAT: | kr.1.11434 |


