Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

331KH14-P10TR | |
|---|---|
DigiKey Part Number | 13-331KH14-P10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 331KH14-P10TR |
Description | VARISTOR 330V 4.5KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 V 4.5 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 363 V |
Manufacturer YAGEO | Current - Surge 4.5 kA |
Series | Energy 85J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 610 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 331KH14 | YAGEO | 0 | 13-331KH14-ND | kr.1.29415 | Parametric Equivalent |
| 331KH14-F | YAGEO | 0 | 13-331KH14-F-ND | kr.1.29415 | Parametric Equivalent |
| 331KH14-FP10 | YAGEO | 0 | 13-331KH14-FP10-ND | kr.1.29415 | Parametric Equivalent |
| 331KH14-FP10TB | YAGEO | 0 | 13-331KH14-FP10TB-ND | kr.1.21495 | Parametric Equivalent |
| 331KH14-FP10TR | YAGEO | 0 | 13-331KH14-FP10TR-ND | kr.1.16371 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.1.16371 | kr.930.97 |
| Unit Price without VAT: | kr.1.16371 |
|---|---|
| Unit Price with VAT: | kr.1.45464 |


