331KH10-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60105

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63112

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75727

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75727

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.63112

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75727

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.75727

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72104
330 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH10-TR

DigiKey Part Number
13-331KH10-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
331KH10-TR
Description
VARISTOR 330V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
330 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
43J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KH10YAGEO013-331KH10-NDkr.0.60105Parametric Equivalent
331KH10-FYAGEO013-331KH10-F-NDkr.0.63112Parametric Equivalent
331KH10-FTBYAGEO013-331KH10-FTB-NDkr.0.75727Parametric Equivalent
331KH10-FTRYAGEO013-331KH10-FTR-NDkr.0.75727Parametric Equivalent
331KH10-OYAGEO013-331KH10-O-NDkr.0.63112Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.72105kr.2,884.20
Unit Price without VAT:kr.0.72105
Unit Price with VAT:kr.0.90131