331KH10-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.70597

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.70597

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.70597

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.67331
330 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KH10-O

DigiKey Part Number
13-331KH10-O-ND
Manufacturer
Manufacturer Product Number
331KH10-O
Description
VARISTOR 330V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
43J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
300 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KH10YAGEO013-331KH10-NDkr.0.72796Parametric Equivalent
331KH10-FYAGEO013-331KH10-F-NDkr.0.72796Parametric Equivalent
331KH10-FTBYAGEO013-331KH10-FTB-NDkr.0.70597Parametric Equivalent
331KH10-FTRYAGEO013-331KH10-FTR-NDkr.0.67331Parametric Equivalent
331KH10-OTBYAGEO013-331KH10-OTB-NDkr.0.70597Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
500kr.0.72796kr.363.98
Manufacturers Standard Package
Unit Price without VAT:kr.0.72796
Unit Price with VAT:kr.0.90995