Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

331KD05J-FTB | |
|---|---|
DigiKey Part Number | 13-331KD05J-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 331KD05J-FTB |
Description | VARISTOR 330V 800A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 V 800 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 363 V |
Manufacturer YAGEO | Current - Surge 800 A |
Series | Energy 13J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 331KD05J | YAGEO | 0 | 13-331KD05J-ND | kr.0.64960 | Parametric Equivalent |
| 331KD05J-F | YAGEO | 0 | 13-331KD05J-F-ND | kr.0.64960 | Parametric Equivalent |
| 331KD05J-FTR | YAGEO | 0 | 13-331KD05J-FTR-ND | kr.0.58420 | Parametric Equivalent |
| 331KD05J-O | YAGEO | 0 | 13-331KD05J-O-ND | kr.0.64960 | Parametric Equivalent |
| 331KD05J-OTB | YAGEO | 0 | 13-331KD05J-OTB-ND | kr.0.60991 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.60991 | kr.914.86 |
| Unit Price without VAT: | kr.0.60991 |
|---|---|
| Unit Price with VAT: | kr.0.76239 |


