331KD05-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.37615

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33485

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.35111

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.33485
330 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

331KD05-FTR

DigiKey Part Number
13-331KD05-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
331KD05-FTR
Description
VARISTOR 330V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
363 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
9.5J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
75 pF @ 1 kHz
Maximum AC Volts
210 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
275 V
Mounting Type
Through Hole
Varistor Voltage (Min)
297 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
330 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
331KD05YAGEO013-331KD05-NDkr.0.37615Parametric Equivalent
331KD05-FYAGEO013-331KD05-F-NDkr.0.37615Parametric Equivalent
331KD05-FTBYAGEO013-331KD05-FTB-NDkr.0.35111Parametric Equivalent
331KD05-OYAGEO013-331KD05-O-NDkr.0.37615Parametric Equivalent
331KD05-OTBYAGEO013-331KD05-OTB-NDkr.0.35111Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.33485kr.669.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.33485
Unit Price with VAT:kr.0.41856