Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

331KD05-FTB | |
|---|---|
DigiKey Part Number | 13-331KD05-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 331KD05-FTB |
Description | VARISTOR 330V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 363 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 9.5J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 75 pF @ 1 kHz |
Maximum AC Volts 210 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 275 V | Mounting Type Through Hole |
Varistor Voltage (Min) 297 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 330 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 331KD05 | YAGEO | 0 | 13-331KD05-ND | kr.0.37615 | Parametric Equivalent |
| 331KD05-F | YAGEO | 0 | 13-331KD05-F-ND | kr.0.37615 | Parametric Equivalent |
| 331KD05-FTR | YAGEO | 0 | 13-331KD05-FTR-ND | kr.0.33485 | Parametric Equivalent |
| 331KD05-O | YAGEO | 0 | 13-331KD05-O-ND | kr.0.37615 | Parametric Equivalent |
| 331KD05-OTB | YAGEO | 0 | 13-331KD05-OTB-ND | kr.0.35111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.35111 | kr.526.66 |
| Unit Price without VAT: | kr.0.35111 |
|---|---|
| Unit Price with VAT: | kr.0.43889 |


