Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

621KD20-OP7.5 | |
|---|---|
DigiKey Part Number | 13-621KD20-OP7.5-ND |
Manufacturer | |
Manufacturer Product Number | 621KD20-OP7.5 |
Description | VARISTOR 620V 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 6.5 kA | |
Energy | 224J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 650 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | kr.2.72340 | kr.408.51 |
| Unit Price without VAT: | kr.2.72340 |
|---|---|
| Unit Price with VAT: | kr.3.40425 |


