301KD20J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.53372

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.53372

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.53372

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.53372

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.53372

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530
300 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD20J-O

DigiKey Part Number
13-301KD20J-O-ND
Manufacturer
Manufacturer Product Number
301KD20J-O
Description
VARISTOR 300V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
10 kA
Series
Energy
210J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1300 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (36)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KD20JYAGEO013-301KD20J-NDkr.2.53372Parametric Equivalent
301KD20J-FYAGEO013-301KD20J-F-NDkr.2.53372Parametric Equivalent
301KD20J-FP7.5YAGEO013-301KD20J-FP7.5-NDkr.2.53372Parametric Equivalent
301KD20J-FP7.5TBYAGEO013-301KD20J-FP7.5TB-NDkr.2.36530Parametric Equivalent
301KD20J-FP7.5TRYAGEO013-301KD20J-FP7.5TR-NDkr.2.36530Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.2.53372kr.633.43
Manufacturers Standard Package
Unit Price without VAT:kr.2.53372
Unit Price with VAT:kr.3.16715