Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

301KD20J-FP7.5TB | |
|---|---|
DigiKey Part Number | 13-301KD20J-FP7.5TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 301KD20J-FP7.5TB |
Description | VARISTOR 300V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 300 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 330 V |
Manufacturer YAGEO | Current - Surge 10 kA |
Series | Energy 210J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1300 pF @ 1 kHz |
Maximum AC Volts 190 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 250 V | Mounting Type Through Hole |
Varistor Voltage (Min) 270 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 301KD20J | YAGEO | 0 | 13-301KD20J-ND | kr.1.80627 | Parametric Equivalent |
| 301KD20J-F | YAGEO | 0 | 13-301KD20J-F-ND | kr.1.89655 | Parametric Equivalent |
| 301KD20J-FP7.5 | YAGEO | 0 | 13-301KD20J-FP7.5-ND | kr.1.89655 | Parametric Equivalent |
| 301KD20J-FP7.5TR | YAGEO | 0 | 13-301KD20J-FP7.5TR-ND | kr.2.27581 | Parametric Equivalent |
| 301KD20J-FTB | YAGEO | 0 | 13-301KD20J-FTB-ND | kr.2.27581 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.27581 | kr.4,551.62 |
| Unit Price without VAT: | kr.2.27581 |
|---|---|
| Unit Price with VAT: | kr.2.84476 |


