301KD20-P7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.05985

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.05985

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.05985

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.05985

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.05985
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD20-P7.5TR

DigiKey Part Number
13-301KD20-P7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
301KD20-P7.5TR
Description
VARISTOR 300V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
190 V
Maximum DC Volts
250 V
Varistor Voltage (Min)
270 V
Varistor Voltage (Typ)
300 V
Varistor Voltage (Max)
330 V
Current - Surge
6.5 kA
Energy
136J
Number of Circuits
1
Capacitance @ Frequency
1300 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.05985kr.823.94
Manufacturers Standard Package
Unit Price without VAT:kr.2.05985
Unit Price with VAT:kr.2.57481