301KD10J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43019

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49159

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49160

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.61121

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64186

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77025

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77025

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64186

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.77025
300 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD10J-O

DigiKey Part Number
13-301KD10J-O-ND
Manufacturer
Manufacturer Product Number
301KD10J-O
Description
VARISTOR 300V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
54J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
330 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KD10JYAGEO013-301KD10J-NDkr.0.41965Parametric Equivalent
301KD10J-FYAGEO013-301KD10J-F-NDkr.0.43019Parametric Equivalent
301KD10J-FTBYAGEO013-301KD10J-FTB-NDkr.0.51630Parametric Equivalent
301KD10J-FTRYAGEO013-301KD10J-FTR-NDkr.0.51630Parametric Equivalent
301KD10J-OTBYAGEO013-301KD10J-OTB-NDkr.0.51630Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.43019kr.1,720.76
Unit Price without VAT:kr.0.43019
Unit Price with VAT:kr.0.53774