301KD07J-OTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44894
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44893
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41965
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.44894
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42755
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.42755
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.46260

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.41964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.60991
300 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD07J-OTR

DigiKey Part Number
13-301KD07J-OTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
301KD07J-OTR
Description
VARISTOR 300V 1.75KA DISC 7MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
300 V 1.75 kA Varistor 1 Circuit Through Hole Disc 7mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
1.75 kA
Series
Energy
26J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
165 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 7mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KD07JYAGEO013-301KD07J-NDkr.0.41965Parametric Equivalent
301KD07J-FYAGEO013-301KD07J-F-NDkr.0.41965Parametric Equivalent
301KD07J-FTBYAGEO013-301KD07J-FTB-NDkr.0.44894Parametric Equivalent
301KD07J-FTRYAGEO013-301KD07J-FTR-NDkr.0.44893Parametric Equivalent
301KD07J-OYAGEO013-301KD07J-O-NDkr.0.41965Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.44893kr.4,489.30
Unit Price without VAT:kr.0.44893
Unit Price with VAT:kr.0.56116