301KD05-F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21076

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25922

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25922

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21608

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25922

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25922

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24807

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25814
300 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

301KD05-F

DigiKey Part Number
13-301KD05-F-ND
Manufacturer
Manufacturer Product Number
301KD05-F
Description
VARISTOR 300V 400A DISC 5MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
300 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
330 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
9J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
85 pF @ 1 kHz
Maximum AC Volts
190 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
250 V
Mounting Type
Through Hole
Varistor Voltage (Min)
270 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
300 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
301KD05YAGEO013-301KD05-NDkr.0.21076Parametric Equivalent
301KD05-FTBYAGEO013-301KD05-FTB-NDkr.0.25922Parametric Equivalent
301KD05-FTRYAGEO013-301KD05-FTR-NDkr.0.25922Parametric Equivalent
301KD05-OYAGEO013-301KD05-O-NDkr.0.21608Parametric Equivalent
301KD05-OTBYAGEO013-301KD05-OTB-NDkr.0.25922Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.21608kr.864.32
Unit Price without VAT:kr.0.21608
Unit Price with VAT:kr.0.27010