Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RP600L-8/TR

DigiKey Part Number
13-2RP600L-8/TR-ND - Tape & Reel (TR)
13-2RP600L-8/TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2RP600L-8/TR
Description
GDT 600V 20KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
600 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RP600L-8/BYAGEO6613-2RP600L-8/B-NDkr.5.58000Parametric Equivalent
B88069X2880S102TDK20495-4274-NDkr.18.01000Parametric Equivalent
B88069X2990T502TDK772495-B88069X2990T502CT-NDkr.18.01000Parametric Equivalent
B88069X5843S102TDK386495-B88069X5843S102-NDkr.16.35000Parametric Equivalent
GTCA28-601L-R20Littelfuse Inc.645GTCA28-601L-R20-NDkr.23.91000Parametric Equivalent
In-Stock: 271
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.26000kr.10.26
5kr.8.51200kr.42.56
10kr.7.85900kr.78.59
50kr.6.51900kr.325.95
100kr.6.01390kr.601.39
250kr.5.40464kr.1,351.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.43674kr.2,218.37
1.000kr.4.08939kr.4,089.39
1.500kr.3.89805kr.5,847.07
2.500kr.3.66867kr.9,171.68
3.500kr.3.52435kr.12,335.23
5.000kr.3.37694kr.16,884.70
Manufacturers Standard Package
Unit Price without VAT:kr.10.26000
Unit Price with VAT:kr.12.82500