Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2RP600L-8/B

DigiKey Part Number
13-2RP600L-8/B-ND
Manufacturer
Manufacturer Product Number
2RP600L-8/B
Description
GDT 600V 20KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 20000A (20kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
20000A (20kA)
Manufacturer
YAGEO
Tolerance
±20%
Series
Number of Poles
2
Packaging
Tray
Fail Short
No
Part Status
Active
Mounting Type
Through Hole
Voltage - DC Spark Over (Nom)
600 V
Package / Case
Axial Cylinder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2RP600L-8/TRYAGEO27113-2RP600L-8/TRCT-NDkr.10.26000Parametric Equivalent
B88069X2880S102TDK20495-4274-NDkr.18.01000Parametric Equivalent
B88069X2990T502TDK772495-B88069X2990T502CT-NDkr.18.01000Parametric Equivalent
B88069X5843S102TDK386495-B88069X5843S102-NDkr.16.35000Parametric Equivalent
GTCA28-601L-R20Littelfuse Inc.645GTCA28-601L-R20-NDkr.23.91000Parametric Equivalent
In-Stock: 66
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.5.58000kr.5.58
5kr.4.64000kr.23.20
10kr.4.28800kr.42.88
50kr.3.55620kr.177.81
100kr.3.28190kr.328.19
300kr.2.88793kr.866.38
500kr.2.72054kr.1,360.27
1.000kr.2.50817kr.2,508.17
5.000kr.2.07292kr.10,364.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.5.58000
Unit Price with VAT:kr.6.97500