Parametric Equivalent
Parametric Equivalent

2RM090M-5 | |
|---|---|
DigiKey Part Number | 13-2RM090M-5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2RM090M-5 |
Description | GDT 90V 10KA 2 POLE SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole User Defined |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 10000A (10kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tape & Reel (TR) | Fail Short No |
Part Status Active | Mounting Type User Defined |
Voltage - DC Spark Over (Nom) 90 V | Package / Case Cylinder No Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2RM090M-8 | YAGEO | 988 | 13-2RM090M-8CT-ND | kr.5.14000 | Parametric Equivalent |
| 2027-09-ALF | Bourns Inc. | 990 | 118-2027-09-ALF-ND | kr.10.71000 | Parametric Equivalent |
| B88069X4890C103 | TDK | 0 | 495-76155-ND | kr.5.88942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.45349 | kr.19,627.92 |
| Unit Price without VAT: | kr.2.45349 |
|---|---|
| Unit Price with VAT: | kr.3.06686 |




