B88069X4890C103 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 990
Unit Price: kr.10.71000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.45349
Datasheet

Parametric Equivalent


YAGEO
In Stock: 988
Unit Price: kr.5.14000
Datasheet
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole User Defined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B88069X4890C103

DigiKey Part Number
495-76155-ND
Manufacturer
Manufacturer Product Number
B88069X4890C103
Description
GDT 90V 10KA 2 POLE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 10000A (10kA) ±20% 2 Pole User Defined
Datasheet
 Datasheet
EDA/CAD Models
B88069X4890C103 Models
Product Attributes
Filter Similar Products
Category
Impulse Discharge Current (8/20µs)
10000A (10kA)
Manufacturer
TDK
Tolerance
±20%
Series
Number of Poles
2
Packaging
Bulk
Fail Short
No
Part Status
Active
Mounting Type
User Defined
Voltage - DC Spark Over (Nom)
90 V
Package / Case
Cylinder No Lead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2027-09-ALFBourns Inc.990118-2027-09-ALF-NDkr.10.71000Parametric Equivalent
2RM090M-5YAGEO013-2RM090M-5TR-NDkr.2.45349Parametric Equivalent
2RM090M-8YAGEO98813-2RM090M-8CT-NDkr.5.14000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.5.88942kr.5,889.42
Manufacturers Standard Package
Unit Price without VAT:kr.5.88942
Unit Price with VAT:kr.7.36178