
2RL3000L-8-T6/B | |
|---|---|
DigiKey Part Number | 13-2RL3000L-8-T6/B-ND |
Manufacturer | |
Manufacturer Product Number | 2RL3000L-8-T6/B |
Description | GDT 3000V 5KA 2 POLE TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Through Hole |
Datasheet | Datasheet |
Category | Impulse Discharge Current (8/20µs) 5000A (5kA) |
Manufacturer YAGEO | Tolerance ±20% |
Series | Number of Poles 2 |
Packaging Tray | Fail Short No |
Part Status Active | Mounting Type Through Hole |
Voltage - DC Spark Over (Nom) 3000 V | Package / Case Axial Cylinder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2095-300-BLF | Bourns Inc. | 790 | 2095-300-BLF-ND | kr.10.59000 | Parametric Equivalent |
| GDT28H-300-BRP | Bourns Inc. | 469 | 118-GDT28H-300-BRPCT-ND | kr.13.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 5 | kr.5.99800 | kr.29.99 |
| 10 | kr.5.53500 | kr.55.35 |
| 50 | kr.4.59140 | kr.229.57 |
| 100 | kr.4.23640 | kr.423.64 |
| 300 | kr.3.72750 | kr.1,118.25 |
| 500 | kr.3.51134 | kr.1,755.67 |
| 1.000 | kr.3.23682 | kr.3,236.82 |
| 5.000 | kr.2.67395 | kr.13,369.75 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

