Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GDT28H-300-BRP

DigiKey Part Number
118-GDT28H-300-BRPTR-ND - Tape & Reel (TR)
118-GDT28H-300-BRPCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
GDT28H-300-BRP
Description
GDT 3000V 5KA 2 POLE TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 3000 V 5000A (5kA) ±20% 2 Pole Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Tolerance
±20%
Manufacturer
Bourns Inc.
Number of Poles
2
Series
Fail Short
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Through Hole
Part Status
Active
Package / Case
Axial Cylinder
Voltage - DC Spark Over (Nom)
3000 V
Base Product Number
Impulse Discharge Current (8/20µs)
5000A (5kA)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2095-300-BLFBourns Inc.7872095-300-BLF-NDkr.10.59000Parametric Equivalent
GDT28H-300-BBourns Inc.1.000118-GDT28H-300-B-NDkr.13.82000Parametric Equivalent
In-Stock: 469
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.82000kr.13.82
5kr.11.45000kr.57.25
10kr.10.56200kr.105.62
50kr.8.76180kr.438.09
100kr.8.08290kr.808.29
250kr.7.26312kr.1,815.78
500kr.6.69592kr.3,347.96
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.17009kr.6,170.09
2.000kr.5.68242kr.11,364.84
3.000kr.5.41356kr.16,240.68
5.000kr.5.15125kr.25,756.25
Manufacturers Standard Package
Unit Price without VAT:kr.13.82000
Unit Price with VAT:kr.17.27500