Parametric Equivalent
Parametric Equivalent

2RK090M-4 | |
|---|---|
DigiKey Part Number  | 13-2RK090M-4TR-ND - Tape & Reel (TR) 13-2RK090M-4CT-ND - Cut Tape (CT) 13-2RK090M-4DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 2RK090M-4  | 
Description  | GDT 90V 3KA 2 POLE SURFACE MOUNT  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | Gas Discharge Tube 90 V 3000A (3kA) ±20% 2 Pole Surface Mount  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Voltage - DC Spark Over (Nom)  | 90 V  | |
Impulse Discharge Current (8/20µs)  | 3000A (3kA)  | |
Tolerance  | ±20%  | |
Number of Poles  | 2  | |
Fail Short  | No  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 2-SMD Cylinder Square End  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.29000 | kr.4.29 | 
| 5 | kr.3.54600 | kr.17.73 | 
| 10 | kr.3.27000 | kr.32.70 | 
| 50 | kr.2.71620 | kr.135.81 | 
| 100 | kr.2.50620 | kr.250.62 | 
| 250 | kr.2.25280 | kr.563.20 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 900 | kr.1.93970 | kr.1,745.73 | 
| 1.800 | kr.1.78788 | kr.3,218.18 | 
| 2.700 | kr.1.70427 | kr.4,601.53 | 
| 4.500 | kr.1.60405 | kr.7,218.22 | 
| 6.300 | kr.1.54099 | kr.9,708.24 | 
| 9.000 | kr.1.47689 | kr.13,292.01 | 
| Unit Price without VAT: | kr.4.29000 | 
|---|---|
| Unit Price with VAT: | kr.5.36250 | 



