Gas Discharge Tube 90 V 3000A (3kA) ±20% 2 Pole Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2053-09-SM-RPLF

DigiKey Part Number
2053-09-SM-RPLFTR-ND - Tape & Reel (TR)
2053-09-SM-RPLFCT-ND - Cut Tape (CT)
2053-09-SM-RPLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2053-09-SM-RPLF
Description
GDT 90V 3KA 2 POLE SURFACE MOUNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 90 V 3000A (3kA) ±20% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
2053-09-SM-RPLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
90 V
Impulse Discharge Current (8/20µs)
3000A (3kA)
Tolerance
±20%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
2-SMD Cylinder Square End
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.900
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.47000kr.5.47
5kr.4.52600kr.22.63
10kr.4.18000kr.41.80
50kr.3.46700kr.173.35
100kr.3.19960kr.319.96
250kr.2.87576kr.718.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900kr.2.47577kr.2,228.19
1.800kr.2.28172kr.4,107.10
2.700kr.2.17479kr.5,871.93
4.500kr.2.04663kr.9,209.83
6.300kr.1.96599kr.12,385.74
9.000kr.1.88360kr.16,952.40
Manufacturers Standard Package
Unit Price without VAT:kr.5.47000
Unit Price with VAT:kr.6.83750