271KH20 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.36530
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KH20

DigiKey Part Number
13-271KH20-ND
Manufacturer
Manufacturer Product Number
271KH20
Description
VARISTOR 270V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
127J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1500 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KH20-FYAGEO013-271KH20-F-NDkr.2.36530Parametric Equivalent
271KH20-FP7.5YAGEO013-271KH20-FP7.5-NDkr.2.36530Parametric Equivalent
271KH20-FP7.5TBYAGEO013-271KH20-FP7.5TB-NDkr.2.36530Parametric Equivalent
271KH20-FP7.5TRYAGEO013-271KH20-FP7.5TR-NDkr.2.36530Parametric Equivalent
271KH20-FTBYAGEO013-271KH20-FTB-NDkr.2.36530Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
400kr.2.36530kr.946.12
Manufacturers Standard Package
Unit Price without VAT:kr.2.36530
Unit Price with VAT:kr.2.95663