Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

271KH14J-OTR | |
|---|---|
DigiKey Part Number | 13-271KH14J-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 271KH14J-OTR |
Description | VARISTOR 270V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 297 V |
Manufacturer YAGEO | Current - Surge 6 kA |
Series | Energy 99J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 740 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 140°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 14mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 271KH14J | YAGEO | 0 | 13-271KH14J-ND | kr.1.18609 | Parametric Equivalent |
| 271KH14J-F | YAGEO | 0 | 13-271KH14J-F-ND | kr.1.18609 | Parametric Equivalent |
| 271KH14J-FP10 | YAGEO | 0 | 13-271KH14J-FP10-ND | kr.1.24543 | Parametric Equivalent |
| 271KH14J-FP10TB | YAGEO | 0 | 13-271KH14J-FP10TB-ND | kr.1.49441 | Parametric Equivalent |
| 271KH14J-FP10TR | YAGEO | 0 | 13-271KH14J-FP10TR-ND | kr.1.49442 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.49442 | kr.5,977.68 |
| Unit Price without VAT: | kr.1.49442 |
|---|---|
| Unit Price with VAT: | kr.1.86803 |


