271KH14J-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18609
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18609
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24543
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49441
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49442
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49441
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49442
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24543
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.24543
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49441
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49442
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.49442
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.18609
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.42335
Datasheet
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KH14J-OTB

DigiKey Part Number
13-271KH14J-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KH14J-OTB
Description
VARISTOR 270V 6KA DISC 14MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
270 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
6 kA
Series
Energy
99J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
740 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 14mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KH14JYAGEO013-271KH14J-NDkr.1.18609Parametric Equivalent
271KH14J-FYAGEO013-271KH14J-F-NDkr.1.18609Parametric Equivalent
271KH14J-FP10YAGEO013-271KH14J-FP10-NDkr.1.24543Parametric Equivalent
271KH14J-FP10TBYAGEO013-271KH14J-FP10TB-NDkr.1.49441Parametric Equivalent
271KH14J-FP10TRYAGEO013-271KH14J-FP10TR-NDkr.1.49442Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
4.500kr.1.49442kr.6,724.89
Unit Price without VAT:kr.1.49442
Unit Price with VAT:kr.1.86803