271KH10-FTR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.90281

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.72796

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.90281

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89386

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.90281

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.89386
270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KH10-FTR

DigiKey Part Number
13-271KH10-FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
271KH10-FTR
Description
VARISTOR 270V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
270 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
2.5 kA
Series
Energy
37J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
370 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KH10YAGEO013-271KH10-NDkr.0.72796Parametric Equivalent
271KH10-FYAGEO013-271KH10-F-NDkr.0.72796Parametric Equivalent
271KH10-FTBYAGEO013-271KH10-FTB-NDkr.0.90281Parametric Equivalent
271KH10-OYAGEO013-271KH10-O-NDkr.0.72796Parametric Equivalent
271KH10-OTBYAGEO013-271KH10-OTB-NDkr.0.90281Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.0.89386kr.715.09
Manufacturers Standard Package
Unit Price without VAT:kr.0.89386
Unit Price with VAT:kr.1.11733