Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

271KD05 | |
|---|---|
DigiKey Part Number | 13-271KD05-ND |
Manufacturer | |
Manufacturer Product Number | 271KD05 |
Description | VARISTOR 270V 400A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm |
Category | Varistor Voltage (Max) 297 V |
Manufacturer YAGEO | Current - Surge 400 A |
Series | Energy 8.5J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 95 pF @ 1 kHz |
Maximum AC Volts 175 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 225 V | Mounting Type Through Hole |
Varistor Voltage (Min) 243 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 270 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 271KD05-F | YAGEO | 0 | 13-271KD05-F-ND | kr.0.37615 | Parametric Equivalent |
| 271KD05-FTB | YAGEO | 0 | 13-271KD05-FTB-ND | kr.0.35111 | Parametric Equivalent |
| 271KD05-FTR | YAGEO | 0 | 13-271KD05-FTR-ND | kr.0.33485 | Parametric Equivalent |
| 271KD05-O | YAGEO | 0 | 13-271KD05-O-ND | kr.0.37615 | Parametric Equivalent |
| 271KD05-OTB | YAGEO | 0 | 13-271KD05-OTB-ND | kr.0.35111 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.37615 | kr.376.15 |
| Unit Price without VAT: | kr.0.37615 |
|---|---|
| Unit Price with VAT: | kr.0.47019 |


