271KD05-OTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20846

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21372

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25639

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25639

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21372

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25639

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24419

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24419
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

271KD05-OTB

DigiKey Part Number
13-271KD05-OTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
271KD05-OTB
Description
VARISTOR 270V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
270 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
297 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
8.5J
Packaging
Tape & Box (TB)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
95 pF @ 1 kHz
Maximum AC Volts
175 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
225 V
Mounting Type
Through Hole
Varistor Voltage (Min)
243 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
270 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
271KD05YAGEO013-271KD05-NDkr.0.20846Parametric Equivalent
271KD05-FYAGEO013-271KD05-F-NDkr.0.21372Parametric Equivalent
271KD05-FTBYAGEO013-271KD05-FTB-NDkr.0.25639Parametric Equivalent
271KD05-FTRYAGEO013-271KD05-FTR-NDkr.0.25639Parametric Equivalent
271KD05-OYAGEO013-271KD05-O-NDkr.0.21372Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
6.000kr.0.25639kr.1,538.34
Unit Price without VAT:kr.0.25639
Unit Price with VAT:kr.0.32049