Parametric Equivalent
Parametric Equivalent

270KD07J-TB | |
|---|---|
DigiKey Part Number | 13-270KD07J-TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 270KD07J-TB |
Description | VARISTOR 27V 500A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 V 500 A Varistor 1 Circuit Through Hole Disc 7mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 22 V | |
Varistor Voltage (Min) | 24 V | |
Varistor Voltage (Typ) | 27 V | |
Varistor Voltage (Max) | 31 V | |
Current - Surge | 500 A | |
Energy | 3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1800 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.0.41101 | kr.616.51 |
| Unit Price without VAT: | kr.0.41101 |
|---|---|
| Unit Price with VAT: | kr.0.51376 |


