241KH20-TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.33455
240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KH20-TR

DigiKey Part Number
13-241KH20-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
241KH20-TR
Description
VARISTOR 240V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
240 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
YAGEO
Current - Surge
6.5 kA
Series
Energy
108J
Packaging
Tape & Reel (TR)
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1650 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 140°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
241KH20YAGEO013-241KH20-NDkr.2.33455Parametric Equivalent
241KH20-FYAGEO013-241KH20-F-NDkr.2.33455Parametric Equivalent
241KH20-FP7.5YAGEO013-241KH20-FP7.5-NDkr.2.33455Parametric Equivalent
241KH20-FP7.5TBYAGEO013-241KH20-FP7.5TB-NDkr.2.33455Parametric Equivalent
241KH20-FP7.5TRYAGEO013-241KH20-FP7.5TR-NDkr.2.33455Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.2.33455kr.933.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.33455
Unit Price with VAT:kr.2.91819