
241KH05 | |
|---|---|
DigiKey Part Number  | 13-241KH05-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 241KH05  | 
Description  | VARISTOR 240V 800A DISC 5MM  | 
Manufacturer Standard Lead Time  | 21 Weeks  | 
Customer Reference  | |
Detailed Description  | 240 V 800 A Varistor 1 Circuit Through Hole Disc 5mm  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | YAGEO  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Maximum AC Volts  | 150 V  | |
Maximum DC Volts  | 200 V  | |
Varistor Voltage (Min)  | 216 V  | |
Varistor Voltage (Typ)  | 240 V  | |
Varistor Voltage (Max)  | 264 V  | |
Current - Surge  | 800 A  | |
Energy  | 10.5J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 100 pF @ 1 kHz  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Features  | -  | |
Grade  | -  | |
Qualification  | -  | |
Mounting Type  | Through Hole  | |
Package / Case  | Disc 5mm  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.0.65574 | kr.655.74 | 
| Unit Price without VAT: | kr.0.65574 | 
|---|---|
| Unit Price with VAT: | kr.0.81968 | 


