241KD05-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.20846

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.21372

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25639

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25639

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25639

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.25639

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24419

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.24419
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

241KD05-O

DigiKey Part Number
13-241KD05-O-ND
Manufacturer
Manufacturer Product Number
241KD05-O
Description
VARISTOR 240V 400A DISC 5MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
240 V 400 A Varistor 1 Circuit Through Hole Disc 5mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
264 V
Manufacturer
YAGEO
Current - Surge
400 A
Series
Energy
8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
100 pF @ 1 kHz
Maximum AC Volts
150 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
200 V
Mounting Type
Through Hole
Varistor Voltage (Min)
216 V
Package / Case
Disc 5mm
Varistor Voltage (Typ)
240 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
241KD05YAGEO013-241KD05-NDkr.0.20846Parametric Equivalent
241KD05-FYAGEO013-241KD05-F-NDkr.0.21372Parametric Equivalent
241KD05-FTBYAGEO013-241KD05-FTB-NDkr.0.25639Parametric Equivalent
241KD05-FTRYAGEO013-241KD05-FTR-NDkr.0.25639Parametric Equivalent
241KD05-OTBYAGEO013-241KD05-OTB-NDkr.0.25639Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.21372kr.854.88
Unit Price without VAT:kr.0.21372
Unit Price with VAT:kr.0.26715