431KD20J-OP7.5TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.48940

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.48940

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.48940

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.48940

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.48940
MFG_VARISTORMOVSDISC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

431KD20J-OP7.5TR

DigiKey Part Number
13-431KD20J-OP7.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
431KD20J-OP7.5TR
Description
VARISTOR 430V 10KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
430 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
275 V
Maximum DC Volts
350 V
Varistor Voltage (Min)
387 V
Varistor Voltage (Typ)
430 V
Varistor Voltage (Max)
473 V
Current - Surge
10 kA
Energy
305J
Number of Circuits
1
Capacitance @ Frequency
930 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 20mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
300kr.2.48940kr.746.82
Manufacturers Standard Package
Unit Price without VAT:kr.2.48940
Unit Price with VAT:kr.3.11175