221KD10J-O is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 405
Unit Price: kr.1.14000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.43019

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.68041

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51630

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49160

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.49160

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.73392

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79895

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79895

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.66578

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.79895
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

221KD10J-O

DigiKey Part Number
13-221KD10J-O-ND
Manufacturer
Manufacturer Product Number
221KD10J-O
Description
VARISTOR 220V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
242 V
Manufacturer
YAGEO
Current - Surge
3.5 kA
Series
Energy
39J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
450 pF @ 1 kHz
Maximum AC Volts
140 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
180 V
Mounting Type
Through Hole
Varistor Voltage (Min)
198 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
220 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
221KD10JYAGEO40513-221KD10J-NDkr.1.14000Parametric Equivalent
221KD10J-FYAGEO013-221KD10J-F-NDkr.0.43019Parametric Equivalent
221KD10J-FTBYAGEO013-221KD10J-FTB-NDkr.0.68041Parametric Equivalent
221KD10J-FTRYAGEO013-221KD10J-FTR-NDkr.0.51630Parametric Equivalent
221KD10J-OTBYAGEO013-221KD10J-OTB-NDkr.0.51630Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.000kr.0.43019kr.1,720.76
Unit Price without VAT:kr.0.43019
Unit Price with VAT:kr.0.53774