Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

221KD10J-FTR | |
|---|---|
DigiKey Part Number | 13-221KD10J-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 221KD10J-FTR |
Description | VARISTOR 220V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Category | Varistor Voltage (Max) 242 V |
Manufacturer YAGEO | Current - Surge 3.5 kA |
Series | Energy 39J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 450 pF @ 1 kHz |
Maximum AC Volts 140 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 180 V | Mounting Type Through Hole |
Varistor Voltage (Min) 198 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 220 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 221KD10J | YAGEO | 405 | 13-221KD10J-ND | kr.1.14000 | Parametric Equivalent |
| 221KD10J-F | YAGEO | 0 | 13-221KD10J-F-ND | kr.0.43019 | Parametric Equivalent |
| 221KD10J-FTB | YAGEO | 0 | 13-221KD10J-FTB-ND | kr.0.68041 | Parametric Equivalent |
| 221KD10J-O | YAGEO | 0 | 13-221KD10J-O-ND | kr.0.43019 | Parametric Equivalent |
| 221KD10J-OTB | YAGEO | 0 | 13-221KD10J-OTB-ND | kr.0.51630 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.51630 | kr.2,581.50 |
| Unit Price without VAT: | kr.0.51630 |
|---|---|
| Unit Price with VAT: | kr.0.64538 |


