220KD20J-OP7.5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.94964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.94964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.94964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.94964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.94964

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.2.75900
22 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

220KD20J-OP7.5

DigiKey Part Number
13-220KD20J-OP7.5-ND
Manufacturer
Manufacturer Product Number
220KD20J-OP7.5
Description
VARISTOR 22V 3KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
26 V
Manufacturer
YAGEO
Current - Surge
3 kA
Series
Energy
16J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
18500 pF @ 1 kHz
Maximum AC Volts
14 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
18 V
Mounting Type
Through Hole
Varistor Voltage (Min)
19.5 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
22 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
220KD20JYAGEO013-220KD20J-NDkr.2.94964Parametric Equivalent
220KD20J-FYAGEO013-220KD20J-F-NDkr.2.94964Parametric Equivalent
220KD20J-FP7.5YAGEO013-220KD20J-FP7.5-NDkr.2.94964Parametric Equivalent
220KD20J-FP7.5TBYAGEO013-220KD20J-FP7.5TB-NDkr.2.75900Parametric Equivalent
220KD20J-FP7.5TRYAGEO013-220KD20J-FP7.5TR-NDkr.2.75900Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
250kr.2.94964kr.737.41
Manufacturers Standard Package
Unit Price without VAT:kr.2.94964
Unit Price with VAT:kr.3.68705