
220KD20J-OTB | |
|---|---|
DigiKey Part Number | 13-220KD20J-OTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 220KD20J-OTB |
Description | VARISTOR 22V 3KA DISC 20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 3 kA Varistor 1 Circuit Through Hole Disc 20mm |
Category | Varistor Voltage (Max) 26 V |
Manufacturer YAGEO | Current - Surge 3 kA |
Series | Energy 16J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 18500 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.5 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 22 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.74903 | kr.5,498.06 |
| Unit Price without VAT: | kr.2.74903 |
|---|---|
| Unit Price with VAT: | kr.3.43629 |

