Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

220KD07-OTR | |
|---|---|
DigiKey Part Number | 13-220KD07-OTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 220KD07-OTR |
Description | VARISTOR 22V 250A DISC 7MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 26 V |
Manufacturer YAGEO | Current - Surge 250 A |
Series | Energy 1.1J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2300 pF @ 1 kHz |
Maximum AC Volts 14 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 18 V | Mounting Type Through Hole |
Varistor Voltage (Min) 19.5 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 22 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 220KD07 | YAGEO | 38 | 13-220KD07-ND | kr.0.63000 | Parametric Equivalent |
| 220KD07-F | YAGEO | 0 | 13-220KD07-F-ND | kr.0.37818 | Parametric Equivalent |
| 220KD07-FTB | YAGEO | 0 | 13-220KD07-FTB-ND | kr.0.35301 | Parametric Equivalent |
| 220KD07-FTR | YAGEO | 0 | 13-220KD07-FTR-ND | kr.0.33669 | Parametric Equivalent |
| 220KD07-O | YAGEO | 0 | 13-220KD07-O-ND | kr.0.37818 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.33669 | kr.673.38 |
| Unit Price without VAT: | kr.0.33669 |
|---|---|
| Unit Price with VAT: | kr.0.42086 |




